Warton Metals P2010 SAC305 Microprint Lead Free No Clean Solder Paste Tub 500g

MPN
P2010 SAC305 500g
Order Code
85-6644
Country of Origin
United Kingdom
  • Quickly find another product in this range by Weight:

    40g 500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Warton Metals Microprint P2010 SAC305 88.0 25-45 No Clean Solder Paste can be kept and used at room temperature. When stored correctly, the paste offers a shelf life of up to 12 months.

The unique No-Clean flux of Microprint P2010 offers excellent soldering of lead-free solder alloys. Microprint P2010 is designed for use with a variety of substrate materials including Sn/Pb, Au/Ni and OSP treated finishes.

Microprint's high stability gel eliminates solder balling and mid-chip balling due to de-structuring of the gel matrix. The synthetic gel system adopted by Microprint offers stability at least 60°C higher than conventional gel.


  • 500g tub
  • Shelf life up to 12 months
  • Fast print: 20 to 300mm/sec
  • No-clean type ROMO J-STD 004
  • Slump-free - no solder balling
  • Lead-free SAC305 alloy
  • Can be cleaned after re-flow
  • VOC free
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Paste
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot