Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire 22SWG 0.711mm 500g

Order Code:

85-6244

Brand: Warton Metals MPN: 99C ASOL RA 2% 0.7 500G
Qty Unit Price (Ex VAT)
1+ £80.45
5+ £73.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton Metals Autosol 99C RA is a high purity Tin/Copper alloy solder with a no-clean, rosin-activated flux for both high speed soldering and manual soldering applications.

Autosol RA provides efficient soldering on copper, brass, nickel and zinc including lamp components and sensitive electronics.


  • Alloy: 99% Tin 1% Copper
  • Melting temperature 227°C
  • Flux content 2%
  • Halide content 0.5%
  • 0.7mm (22swg)
  • Supplied on 500g reels
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Wire Diameter 0.7mm
SWG 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot