Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire

Warton Metals Autosol 99C RA is a high purity Tin/Copper alloy solder with a no-clean, rosin-activated flux for both high speed soldering and manual soldering applications.

Autosol RA provides efficient soldering on copper, brass, nickel and zinc including lamp components and sensitive electronics.

  • Alloy: 99% Tin 1% Copper
  • Melting temperature 227°C
  • Flux content 2%
  • Halide content 0.5%
  • Available in 0.7mm (22swg) and 1.2mm (18swg)
  • Supplied on 500g reels
Description Image Product Buy Pricing (Ex VAT) Solder Alloy Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Type Weight
Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire 22SWG 0.711mm 500g
Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire 22SWG 0.711mm 500g
Extended range
Order code: 85-6244
MPN: 99C ASOL RA 2% 0.7 500G

Available to back orderBack-order availability date - 20/11/2026
1+ £54.99
Price per unit Ex VAT
99% Tin 1% Copper 0.7mm 22 Rosin Lead-free 227°C Wire 500g
Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire 18SWG 1.22mm 500g
Warton Metals Autosol RA 99C Fast Flow 2% Solder Wire 18SWG 1.22mm 500g
Standard range
Order code: 85-6246
MPN: 99C ASOL RA 2% 1.2 500G

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £50.59
Price per unit Ex VAT
Sn99Cu1 1.2mm 18 Rosin Lead-free 227°C Wire 500g

Trustpilot