Kern FCE 15K5N Bench Scale 5g : 15kg

Image Representative of Range

Kern FCE 15K5N Bench Scale 5g : 15kg

MPN
FCE 15K5N
Brand
Kern
EAN-13
4045761202733
Order Code
85-5049
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £111.31 £110.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 20 despatched in 5 working days

The Kern FCE 15K5N is a Portable Bench Scale which is suitable for parcel rooms or for weighing basic items.

This fast response bench scale will give steady weighing values within 2 seconds. It includes a plastic weighing plate with dimensions of 252 x 228mm, a large-size LCD display with digit height of 25mm, and can be powered using mains or battery (9V PP3 type). The scales can measure up to a maximum of 3kg.

What's in the Box?
Kern FCE 15K5N
Mains power supply
2 conveyor screws
Protective cover
Operating Manual


  • Simple and convenient 2 key operation
  • Extremely fast display - steady weight values within 2 seconds
  • Ideal for weighing letters, or for weighing items in a dispatch department
  • Compact, portable design
  • Plastic weighing plate with dimensions of 252 x 228mm
  • Auto-off function preserves the battery
  • 2 year manufacturer's warranty included
  • Manufacturer's part: Kern FCE 15K5N (15kg)
Type Parcel scales
Weighing Capacity 15kg
Accuracy 10g
Weighing Range 1 to 15,000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot