Kern FCE Series, Compact BenchScales for Mail

Kern Brand: Kern

A range of Kern Portable Bench Scales from the FCE-N Series. These scales are suitable for parcel rooms or for weighing basic items. These fast response scales will give steady weighing values within 2 seconds.

They include a plastic weighing plate with dimensions of 252 x 228mm, a large-size LCD display with digit height of 25mm, and can be powered using mains or battery (9V PP3 type). These scales can measure up to a maximum of 15kg (depending on model purchased).

What's in the Box?
Kern Bench Scale
Mains power supply
2 conveyor screws
Protective cover
Operating Manual

  • Simple and convenient 2 key operation
  • Extremely fast display - steady weight values within 2 seconds
  • Ideal for weighing letters, or for weighing items in a dispatch department
  • Compact, portable design
  • Plastic weighing plate with dimensions of 252 x 228mm
  • Auto-off function preserves the battery
  • 2 year manufacturer's warranty included
  • Available models: Kern FCE 3K1N (3kg) and FCE 15K5N (15kg)
Description Image Product Buy Pricing (Ex VAT) Weighing Capacity Accuracy Weighing Range Type
Kern FCE 3K1N Bench Scale 1g : 3kg
Kern FCE 3K1N Bench Scale 1g : 3kg
Standard range
Order code: 85-5048
MPN: FCE 3K1N

Despatched within 5 working days - 17 in stock
1+ £113.88
Price per unit Ex VAT
3 kg 2g 1 to 3000g Parcel scales
Kern FCE 15K5N Bench Scale 5g : 15kg
Kern FCE 15K5N Bench Scale 5g : 15kg
Standard range
Order code: 85-5049
MPN: FCE 15K5N

Despatched same day - 2 in stockFurther 20 despatched in 5 working days
1+ £110.57
Price per unit Ex VAT
15kg 10g 1 to 15,000g Parcel scales
Mftrs. Part No.FCE 3K1NFCE 15K5N
Order code85-504885-5049
Readout (d)1g5g
Weighing range (max)3kg15kg
Reproducibility1g10g
Linearity±3g±15g
Adjustment weight3kg30kg
(M2)(M2)
Stabilisation time (typical)3 seconds2 seconds
Operating temperature+ 5°C to +35°C+ 5°C to +35°C
Humidity80%80%
Size270(W) x 345(D) x 106(H)mm270(W) x 345(D) x 106(H)mm
Plastic weighing plate252 x 228mm252 x 228mm
Weight2.5kg2.5kg


Trustpilot