Weller T0052916699N FE 75 Soldering Iron 80W 24V

Order Code:

85-4295

Brand: Weller MPN: T0052916699N EAN-13: 0037103303967
Qty Unit Price (Ex VAT)
1+ £213.15
5+ £211.53
10+ £209.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/04/2026

Weller FE soldering irons are specifically designed for tip fume extraction applications. The smoke tube is integral with the handle and is normally placed over the joint when soldering but can be retracted when access to the joint is a problem or removed for cleaning.


  • Temperature-controlled
  • Ergonomic design allows precise handling
  • Can be driven from any PU/PUD series power unit compatible with the rating of the iron, or any Weller rework station
  • Supplied with a 2.5m burn-proof hose
  • All handles, leads and hoses are ESD safe
  • Extensive range of LT series solder tips available, please see separate entry
  • Weller type FE75
Type Soldering iron
Wattage 80W
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot