Weller FE75 Fume Extraction Soldering Iron

Weller Brand: Weller

Weller FE soldering irons are specifically designed for tip fume extraction applications. The smoke tube is integral with the handle and is normally placed over the joint when soldering but can be retracted when access to the joint is a problem or removed for cleaning.

  • Temperature-controlled
  • Ergonomic design allows precise handling
  • Can be driven from any PU/PUD series power unit compatible with the rating of the iron, or any Weller rework station
  • Supplied with a 2.5m burn-proof hose
  • All handles, leads and hoses are ESD safe
  • A wide range of LT series solder tips are available separately
  • The iron is available separately or as a set which includes a type KH20 iron stand
  • Weller type FE75
Description Image Product Buy Pricing (Ex VAT) Type Wattage Voltage
Weller T0052916699N FE 75 Soldering Iron 80W 24V
Weller T0052916699N FE 75 Soldering Iron 80W 24V
Extended range
Order code: 85-4295
MPN: T0052916699N

Available to back orderBack-order availability date - 20/11/2026
1+ £207.89
5+ £206.31
10+ £205.17
Price per unit Ex VAT
Soldering iron 80W 24V
Weller T0053315199N FE 75 Soldering Iron Set 80W 24V
Weller T0053315199N FE 75 Soldering Iron Set 80W 24V
Extended range
Order code: 85-4297
MPN: T0053315199N

Available to back orderBack-order availability date - 20/11/2026
1+ £244.28
5+ £242.42
10+ £241.06
Price per unit Ex VAT
Soldering iron 80W 24V

Trustpilot