The Mean Well LPV-35-12 is a 36W Single Output Switching Power Supply from the LPV-35 Series. This 36W Power Supply is both small and compact making it ideal for use where space is limited.
This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use.
Applications include automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
- Constant voltage design
- Universal AC input / Full range
- Withstand 300VAC surge input for 5 seconds
- Protections: Short circuit/ Overload/ Over voltage
- Cooling by free air convection
- Fully encapsulated with IP67 level
- 100% full load burn-in test
- Class II power unit, no FG
- Class 2 power unit
- Pass LPS
- Suitable for LED lighting and moving sign applications
- Low cost, high reliability
- Fully isolated plastic case
- 2 years warranty
- Supplied with 35W rated power
- Supplied with 12V DC output voltage
- Manufacturer's part: Mean Well LPV-35-12
| Output Voltage |
12V |
| Output Current |
3A |
| Input Voltage |
90 to 264 / 127 to 370V |
| Input power |
36W |