The Mercury 652.102UK is a 10.8 to 15.5V DC High Efficiency Softstart Power Inverter that uses a pure sine wave to power 230V mains equipment from a 12V battery or DC power supply.
The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.
Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.
What's in the box?
Mercury 652.102UK Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse
- Over 90% efficiency
- Soft start minimises inverter shutdown when using large inductive loads
- Low/over voltage input protection
- Short circuit, overload and overheat protection
- LED and audible fault indicator
- Supplied with built in 5V DC, 1.0A USB socket
- Supplied with 10.8 to 15.5V DC input
- Supplied with a power rating of 600W
- Manufacturer's part: Mercury 652.102UK
| Input Voltage Max |
230V |
| Number of Outputs |
1 |
| Power Rating |
600W |
| Dimensions |
70 x 150 x 255mm |
| Output Current Max. |
800mA |
| Output Current Min. |
800mA |