Kern FCE 30K10N Bench Scale 10g ; 30kg

Order Code:

85-2783

Brand: Kern MPN: FCE 30K10N EAN-13: 4045761202726

Discontinued


The Kern FFCE 30K10N is a Portable Bench Scale that is suitable for parcel rooms or for weighing basic items. The scales are low cost, entry-level, accurate, mobile and practical.

The scales have a speedy response and will give steady weighing values within 2 seconds. They include a plastic weighing plate with dimensions of 252 x 226mm, a large-size LCD display with digit height of 25mm and can be powered using mains or batteries. The scales can measure up to a maximum of 30kg.


  • Simple and convenient 2 key operation
  • Extremely fast display - steady weight values within 2 seconds
  • Ideal for weighing letters, or for weighing items in a dispatch department
  • Compact, portable design
  • Plastic weighing plate with dimensions of 252 x 226mm
  • Auto-off function preserves the battery
  • Supplied with a weighing range of 30kg
  • Manufacturer's part: Kern FCE 30K10N
Type Bench Scale
Weighing Capacity 30000g
Accuracy 10g

Trustpilot