Kern Mobile Entry Level Bench Scale

Kern Brand: Kern

A range of Kern Portable Bench Scales from the FCE-N Series. These scales are suitable for parcel rooms or for weighing basic items. These scales are low cost, entry-level, accurate, mobile and practical.

These fast response scales will give steady weighing values within 2 seconds. They include a plastic weighing plate with dimensions of 252 x 228mm, a large-size LCD display with digit height of 25mm and can be powered using mains or batteries. These scales can measure up to a maximum of 30kg.

  • Simple and convenient 2 key operation
  • Extremely fast display - steady weight values within 2 seconds
  • Ideal for weighing letters, or for weighing items in a dispatch department
  • Compact, portable design
  • Plastic weighing plate with dimensions of 252 x 228mm
  • Auto-off function preserves the battery
  • Available with a weighing range of 6 and 30kg
Description Image Product Buy Pricing (Ex VAT) Weighing Capacity Accuracy Type
Kern FCE 6K2N Bench Scale 2g ; 6kg
Kern FCE 6K2N Bench Scale 2g ; 6kg
Standard range
Order code: 85-2782
MPN: FCE 6K2N

Despatched within 5 working days - 20 in stock
1+ £115.05
Price per unit Ex VAT
6kg 2g Bench Scale
Kern FCE 30K10N Bench Scale 10g ; 30kg
Kern FCE 30K10N Bench Scale 10g ; 30kg
Standard range
Order code: 85-2783
MPN: FCE 30K10N

Out of stock
1+ £133.34
Price per unit Ex VAT
30kg 10g Bench Scale

Trustpilot