Kern CM 320-1N Pocket Balance 0.1g ; 320g

Image Representative of Range

Kern CM 320-1N Pocket Balance 0.1g ; 320g

MPN
CM 320-1N
Brand
Kern
EAN-13
4045761027336
Order Code
85-2714
Country of Origin
China
  • Quickly find another product in this range by Weighing Capacity:

    150g 320g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £48.64 £48.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 5 working days

The Kern CM 320-1N is a 320g Pocket Balance that has been designed to be rugged and portable. The weighing area is built inside a useful folding carrying case for protection against pressure and dust.

A solar powered calculator is integrated into the hinged cover on the other side of the scale area. The wallet size balance makes it ideal to be conveniently kept in a jacket pocket.

This balance is particularly suited for those travelling and regularly weighing jewellery and other objects.

Typical uses: Metals, chemical weighing in laboratories and components.


  • Pocket-sized design
  • Foldable protective cover - protects the scales from dust and pressure
  • Integrated calculator in the lid of the case
  • Calibration possible using external reference weights
  • Battery powered
  • Unit switching function
  • Supplied with a weighing range of 320g
  • Manufacturer's part: Kern CM 320-1N
Type Pocket Balance
Weighing Capacity 320g
Accuracy 0.1g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot