ATP CCT-100 100g Portable Pocket Balance

MPN
CCT-100
Brand
ATP
Order Code
90-6573
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

The ATP CCT-100 is a 100g Professional Portable Pocket Balance that is ideal for many applications requiring reliable precision weighing including jewellery, precious metals, chemicals etc. The protective lid can be used as a weighing bowl.


  • Weighs in g, oz, dwt, ct
  • 60mm x 60mm Stainless Steel weighing pan
  • Weighing bowl (also used as protective lid)
  • 10mm LCD display with Backlight and function indicators
  • Tare function can be actioned several times through a weighing cycle
  • Plus/Minus weighing
  • Overload error and low battery indication
  • Supplied with translucent weighing bowl, protective lid, wallet and batteries
Type Pocket Digital Scale
Weighing Capacity 100g
Accuracy 0.01g

Questions

*Question functionality currently disabled
Question by: Product code: 90-6573

Q. Does the balance shut off after a few seconds? I would like my students to use them to track reactions with mass loss so do not want this function, or at least the option to disable it.

A. Hi Peter, thank you for your question. The balance does not have an auto shut off function, but according to the instructions this is not switchable.

Reviews

Be the first to submit a review

Trustpilot