Kern Pocket Balance, CM Series

Kern Brand: Kern

A range of Kern CM Pocket Balances that have been designed to be rugged and portable. The weighing area is built inside a useful folding carrying case for protection against pressure and dust.

A solar powered calculator is integrated into the hinged cover on the other side of the scale area. The wallet size balances make them ideal to be conveniently kept in a jacket pocket.

These balances are particularly suited for those travelling and regularly weighing jewellery and other objects.

Typical uses: Metals, chemical weighing in laboratories and components.

  • Pocket-sized design
  • Foldable protective cover - protects the scales from dust and pressure
  • Integrated calculator in the lid of the case
  • Calibration possible using external reference weights
  • Battery powered
  • Unit switching function
  • Available with a weighing range of 150 and 320g
Description Image Product Buy Pricing (Ex VAT) Weighing Capacity Pocket Type Accuracy
Kern CM 150-1N Pocket Balance 0.1g ; 150g
Kern CM 150-1N Pocket Balance 0.1g ; 150g
Standard range
Order code: 85-2713
MPN: CM 150-1N

Despatched same day - 2 in stockFurther 20 despatched in 5 working days
1+ £49.48
Price per unit Ex VAT
150g sized design Pocket Balance 0.1g
Kern CM 320-1N Pocket Balance 0.1g ; 320g
Kern CM 320-1N Pocket Balance 0.1g ; 320g
Standard range
Order code: 85-2714
MPN: CM 320-1N

Despatched same day - 1 in stockFurther 20 despatched in 5 working days
1+ £31.08
Price per unit Ex VAT
320g Pocket Balance 0.1g

Trustpilot