Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 0.51mm 500g Reel

Order Code:

85-1535

Brand: Qualitek MPN: NC601-60-0.51-1-5
Qty Unit Price (Ex VAT)
1+ £59.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

A flux-cored solder wire made from an alloy consisting of 60% tin and 40% lead. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.


  • Melting range 183 to 190°C
  • Flux content 1.1%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • 0.5mm diameter (25SWG)
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Rosin free
Leaded / Lead-Free Leaded
Melting Temperature 183 to 190°C
Solder Alloy Sn60Pb40
Type Wire
Wire Diameter 0.5mm
SWG 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot