Christmas Opening Hours and Delivery Dates here

Qualitek Solder Wire Sn100e NC601 Rosin Free No Clean Flux 2.2% 0.51mm 500g Reel

Order Code:

85-1523

Brand: Qualitek MPN: NC601E-SN100-020W

Discontinued


A flux-cored solder wire made from SN100e, a lead-free alloy consisting of 99.5% tin, 0.5% copper and a trace of cobalt. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.


  • Melting temperature 228°C
  • Flux content 2.2%
  • Flux conforms to J-STD-004 / J-STD-006
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • 0.5mm diameter (25SWG)
  • Supplied on 500g reels
Flux Type Rosin free
Leaded / Lead-Free Lead-free
Melting Temperature 228°C
Solder Alloy Sn99.5Cu0.5Co
Type Wire
Wire Diameter 0.5mm
Wire Gauge (SWG) 25

Trustpilot