Antex XG060KT 60W Soldering Iron Kit (GasCat)

Order Code:

85-1045

Brand: Antex MPN: XG060KT EAN-13: 5015044202261
Qty Was Unit Price (Ex VAT)
1+ £61.11 £58.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

The Antex Gascat 60 is a compact, butane gas powered soldering iron producing adjustable heating power equivalent to a 60W electrically powered iron.


  • Ideal for use where mains power is unavailable or where other irons do not produce enough heat
  • Applications include heavy-duty soldering, localised brazing, heat-shrink sleeving, leadwork repairs, cutting and sealing nylon rope
  • The tough nylon body contains a gas reservoir which can hold sufficient fuel for approximately 1 hour of continuous use
  • Tip temperature is variable and is regulated by the nylon gas flow adjuster at the base of the unit
  • The soldering kit includes a GasCat soldering iron, soldering tip, hot knife tip, flame tip, hot air tip and a tip cleaning sponge, all housed in a convenient plastic carry-case
  • Antex Type Gascat 60 Kit

Note: Supplied without gas.


Click here for suitable gas canisters.


Type Gas soldering iron
Wattage 60W
Voltage Not Applicable
Cable Length Not Applicable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot