Easter Opening Hours and Delivery Dates here

Dremel 2615042032 420 24mm, 1mm Thick HD Emery Cut Off Wheel - Pack Of 20

Order Code:

85-0932

Brand: Dremel MPN: 2615042032 EAN-13: 8710364007431
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

These heavy-duty thick emery cut-off wheels are ideal for use with the Dremel Multitool for slicing and cutting metal, wood and plastic. With these wheels it is easy to cut or slot bolts, screws and sheet metal.


  • Shank diameter 3.2mm
  • Working diameter 24mm
  • Maximum working depth 10mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 20
  • Manufacturer's part 2615042032

Note: Wheel cuts only along its edge. Do not attempt to sand or cut curved holes.


Suitable mandrel is Dremel 402, available as Rapid part 85-0946.
Type Cut-off wheel
Application Cutting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot