Dremel 26150422JA 422 10mm Felt Polishing Point Multipack - Pack Of 4

MPN
26150422JA
Brand
Dremel
EAN-13
8710364045051
Order Code
85-0914
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These felt polishing points from Dremel are ideal for use with most metals and plastics. Using these wheels with Dremel polishing compound produces a highly lustrous polish.


  • Shank diameter 3.2mm
  • Working diameter 10mm
  • Maximum speed 20,000rpm
  • Supplied in packs of 4
  • Manufacturer's part 26150422JA
Type Polishing wheel
Application Cleaning & polishing
Working diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot