Dremel Polishing Wheels

Dremel Brand: Dremel

These polishing wheels from Dremel are ideal for use with most metals and plastics. Using these wheels with Dremel polishing compound produces a highly lustrous polish.

  • Available in a range of finishes and sizes
  • Shank diameter 3.2mm
  • Maximum speed 20,000rpm
Description Image Product Buy Pricing (Ex VAT) Type Working diameter Application
Dremel 2615041432 414 13mm Felt Polishing Wheel Multipack - Pack Of 6
Dremel 2615041432 414 13mm Felt Polishing Wheel Multipack - Pack Of 6
Extended range
Order code: 85-0911
MPN: 2615041432

Available to back orderBack order, lead time 4 weeks
1+ £2.40
Price per unit Ex VAT
Polishing wheel Cleaning & polishing
Dremel 26150422JA 422 10mm Felt Polishing Point Multipack - Pack Of 4
Dremel 26150422JA 422 10mm Felt Polishing Point Multipack - Pack Of 4
Standard range
Order code: 85-0914
MPN: 26150422JA

Despatched within 4 working days - 16 in stock
1+ £5.20
Price per unit Ex VAT
Polishing wheel 10mm Cleaning & polishing
Dremel 26150425JA 425 22.5mm Emery Polishing Wheel Multipack - Pack Of 4
Dremel 26150425JA 425 22.5mm Emery Polishing Wheel Multipack - Pack Of 4
Standard range
Order code: 85-0916
MPN: 26150425JA

Despatched within 4 working days - 6 in stock
1+ £3.96
Price per unit Ex VAT
Polishing wheel 22.5mm Cleaning & polishing
Dremel 26150429JA 429 26mm Felt Polishing Wheel Multipack - Pack Of 3
Dremel 26150429JA 429 26mm Felt Polishing Wheel Multipack - Pack Of 3
Standard range
Order code: 85-0917
MPN: 26150429JA

Despatched within 4 working days - 31 in stock
1+ £4.41
Price per unit Ex VAT
Polishing wheel 26mm Cleaning & polishing
Dremel 2615042132 421 Polishing Compound - Single
Dremel 2615042132 421 Polishing Compound - Single
Standard range
Order code: 85-0913
MPN: 2615042132

Despatched same day - 5 in stockFurther 81 despatched in 4 working days
1+ £2.36
Price per unit Ex VAT
Polishing compound Cleaning & polishing

Trustpilot