Dremel 2615991032 9910 3.2 mm Tungsten Carbide Cutter Spear Tip - Single

MPN
2615991032
Brand
Dremel
EAN-13
8710364008674
Order Code
85-0849
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

These tungsten carbide cutters from Dremel are ideal for shaping, smoothing and removing unwanted material on a variety of substances. They can be used on hardened steel, stainless steel, cast iron, non-ferrous metals, fired ceramics, plastics, hardwoods and many other hard materials.


  • Spear-shaped tip
  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Length 39mm
  • Maximum RPM 30,000
  • Manufacturer's part 2615991032
Type Shaping tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot