Dremel 26157144JA 7144 2.4 mm Diamond Wheel Point Multipack - Pack Of 2

Image Representative of Range

Dremel 26157144JA 7144 2.4 mm Diamond Wheel Point Multipack - Pack Of 2

Order Code:

85-0841

Brand: Dremel MPN: 26157144JA EAN-13: 8710364044870
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

This diamond wheel point from Dremel can be used with a power tool for finely detailed cutting, engraving, carving and finishing on wood, ceramics, glass, hardened steel, semi-precious stones and a variety of other hard materials. Bits are covered with diamond particles.


  • Working diameter 2.4mm
  • Shank diameter 3.2mm
  • Accessory length 46mm
  • Maximum speed 25,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26157144JA
Type Engraving tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot