Dremel 26150536JA 536 13mm Cup Shape Brass Brush Multipack - Pack Of 2

MPN
26150536JA
Brand
Dremel
EAN-13
8710364070398
Order Code
85-0784
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 31 despatched in 4 working days

These cup-shaped brass brushes from Dremel can be used with a power tool to clean soft metals such as gold, copper and brass. These brushes are softer than steel so will not leave scratches. They are also non-sparking.


  • Working diameter 13mm
  • Shank diameter 3.2mm
  • Accessory length 51mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150536JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot