Multicore LOCTITE 342601 NC-AA Solder Wick 1.5mm x 1.5m

MPN
342601
Brand
Multicore
Order Code
85-0619
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 7 days

Multicore LOCTITE No-Clean Desoldering Wick has been designed for static-free desoldering of PC boards without the need for subsequent cleaning. PC boards meet MIL-P- 28809A Cleanliness Test without cleaning. Multicore No-Clean Desoldering Wick uses a special halide-free, no-clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions and the wick remains flexible and will not flake.


  • Width 1.5mm
  • No clean flux
  • Boards meet MIL-P- 28809A Cleanliness Test without cleaning
  • Supplied on 1.5m static dissipative spools
Width 1.5mm
Length 1.5m
Type Desoldering

To use this facility please Sign In.

Sign In

Reviews

One of the Best

The best Solder wick products that I have used to date in particular with PTH boards.

Reviewed by: Mr John King

Trustpilot