Stanley 4-87-083 Combination Spanner 23mm

Stanley 4-87-083 Combination Spanner 23mm

Order Code:

84-8607

Brand: Stanley MPN: 4-87-083 EAN-13: 3253564870832
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 23mm
  • Length 270mm


    Type Combination Spanner
    Metric Size 23mm
    Length 270mm
    Material Chrome Vanadium Steel

  • Trustpilot