Stanley 4-87-073 Combination Spanner 13mm

Order Code:

84-8587

Brand: Stanley MPN: 4-87-073 EAN-13: 3253564870733
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 13mm
  • Length 170mm


    Type Combination Spanner
    Metric Size 13mm
    Length 170mm
    Material Chrome Vanadium Steel

  • Trustpilot