Stanley 4-87-066 Combination Spanner 6mm

Stanley 4-87-066 Combination Spanner 6mm

Order Code:

84-8577

Brand: Stanley MPN: 4-87-066 EAN-13: 3253564870665
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 6mm
  • Length 100mm.


    Type Combination Spanner
    Metric Size 6mm
    Length 100mm
    Material Chrome Vanadium Steel

  • Trustpilot