Stanley STPPYS0L Hobby Paint Brush 100mm (4in)

Order Code:

84-8511

Brand: Stanley MPN: STPPYS0L EAN-13: 3253564295574
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Hobby paint brush has pure black bristle and a rust resistant ferrule.

  • The yellow polypropylene handle is shaped for comfort.
  • Size: 100 mm (4in).


    Type Paint Brush
    Width 100mm
    Number of Pieces 1
    Bristle Material Bristle
    Handle Material Polypropylene
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot