Christmas Opening Hours and Delivery Dates here

Stanley STPPIS0D Decor Paint Brush 25mm (1in)

Order Code:

84-8469

Brand: Stanley MPN: STPPIS0D EAN-13: 3253564293518
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

A general purpose black bristle brush with a rust-resistant ferrule. The polypropylene handle is shaped for comfort.

  • Size: 25 mm (1in).


    Type Paint Brush
    Width 25mm
    Number of Pieces 1
    Bristle Material Bristle
    Handle Material Polypropylene
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot