Stanley 2-14-568 Aviation Snip - Offset Right 250mm

Order Code:

84-8325

Brand: Stanley MPN: 2-14-568 EAN-13: 3253562145680
Qty Unit Price (Ex VAT)
1+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

High leverage compound cutting action snips made from forged alloy steel. Chrome Molybdenum construction with serrated cutting edge to prevent slippage when cutting. The one handed automatic latch releases with the squeeze of the handles which are bi-material for extra comfort and grip. These snips cut up to 18 gauge steel and are suitable for cutting aluminium, sheet uPVC, wire mesh, leather, copper and plastic.

  • Size: 250mm (10in).
  • Stanley Green Offset Aviation Snip Right Cut 250mm


    Type Aviation snips
    Overall Length 250mm
    Material Chrome molybdenum steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot