Stanley Offset Aviation Snips

Stanley Brand: Stanley

High leverage compound cutting action snips made from forged alloy steel. Chrome Molybdenum construction with serrated cutting edge to prevent slippage when cutting. The one handed automatic latch releases with the squeeze of the handles which are bi-material for extra comfort and grip. These snips cut up to 18 gauge steel and are suitable for cutting aluminium, sheet uPVC, wire mesh, leather, copper and plastic.

  • Size: 250mm (10in).
  • Stanley Red Offset Aviation Snip Left Cut 250mm

  • Description Image Product Buy Pricing (Ex VAT) Type of Cut Type Overall Length Material
    Stanley 2-14-567 Aviation Snip - Offset Left 250mm
    Stanley 2-14-567 Aviation Snip - Offset Left 250mm
    Standard range
    Order code: 84-8323
    MPN: 2-14-567

    Despatched within 2 working days - 20 in stock
    1+ £14.66
    Price per unit Ex VAT
    Left Handed Aviation snips 250mm Chrome molybdenum steel
    Stanley 2-14-568 Aviation Snip - Offset Right 250mm
    Stanley 2-14-568 Aviation Snip - Offset Right 250mm
    Standard range
    Order code: 84-8325
    MPN: 2-14-568

    Despatched within 2 working days - 20 in stock
    1+ £14.66
    Price per unit Ex VAT
    Right Handed Aviation snips 250mm Chrome molybdenum steel

    Trustpilot