Stanley 1-68-947 Phillips 2pt Bit 25mm (Box of 10)

Order Code:

84-8023

Brand: Stanley MPN: 1-68-947 EAN-13: 3253561689475
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Stanley Phillips bits are one of the most commonly used 1/4-inch screwdriver bit. These Stanley screwdriver bits come in 25, and 50mm lengths and can be packed in quantities of 3's, 10's, or 25's.

  • All Stanley screwdriver bits are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability.
  • The Stanley range of screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
  • Tip size: No. 2 Phillips.
  • Length: 50 mm x 1/4-inch hex.
  • Box of 10.


    Tip Type Phillips
    Tip Size Various
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot