Stanley Phillips Bits 25mm

STANLEY Brand: STANLEY

Stanley Phillips bits are one of the most commonly used 1/4-inch screwdriver bit. These Stanley screwdriver bits come in 25, and 50mm lengths and can be packed in quantities of 3's, 10's, or 25's.

  • All Stanley screwdriver bits are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability.
  • The Stanley range of screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
  • Tip size: No.2 Phillips.
  • Length: 25mm x 1/4-inch hex.
  • Pack quantity: 3.

  • Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size ESD Safe Height Safe Non Sparking Overall Length VDE/1000V Approved
    Stanley 0-68-946 Phillips 2pt Bit 25mm (Set Of 3)
    Stanley 0-68-946 Phillips 2pt Bit 25mm (Set Of 3)
    Standard range
    Order code: 84-7285
    MPN: 0-68-946

    Despatched within 4 working days - 2 in stock
    1+ £3.01
    Price per unit Ex VAT
    Phillips Various No No No Various No
    Stanley 1-68-947 Phillips 2pt Bit 25mm (Box of 10)
    Stanley 1-68-947 Phillips 2pt Bit 25mm (Box of 10)
    Standard range
    Order code: 84-8023
    MPN: 1-68-947

    Despatched within 4 working days - 2 in stock
    1+ £10.53
    Price per unit Ex VAT
    Phillips Various No No No Various No
    Stanley 1-68-942 Phillips 1pt Bit 25mm (Box Of 25)
    Stanley 1-68-942 Phillips 1pt Bit 25mm (Box Of 25)
    Standard range
    Order code: 84-8017
    MPN: 1-68-942

    Despatched within 2 working days - 1 in stock
    1+ £20.34
    Price per unit Ex VAT
    Phillips Various No No No Various No
    Stanley 1-68-946 Phillips 2pt Bit 25mm (Box Of 25)
    Stanley 1-68-946 Phillips 2pt Bit 25mm (Box Of 25)
    Standard range
    Order code: 84-8021
    MPN: 1-68-946

    Despatched within 2 working days - 4 in stock
    1+ £15.28
    Price per unit Ex VAT
    Phillips Various No No No Various No

    Trustpilot