Stanley 1-55-526 Wonder Bar Pry Bar 53cm (21in)

Order Code:

84-7967

Brand: Stanley MPN: 1-55-526 EAN-13: 3253561555268
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 'Wonder Bar' pry bar is made from heat treated, forged, high carbon steel. The end has a high visibility powder coated finish and polished tips. Bevelled nail slots makes it more efficient for pulling nails, lifting or prying.

  • The contoured bar makes it easier to use.
  • Length 530mm (21 in)


    Type Utility
    Length 530mm
    Material High carbon steel
    Shaft shape Flat
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot