Stanley Wonder Bar Pry Bars

STANLEY Brand: STANLEY

This Wonder Bar pry bar is made from heat treated, forged, high carbon steel. The end has a high visibility powder coated finish and polished tips, and bevelled nail slots makes it more efficient for pulling nails, lifting or prying.

  • The contoured bar makes it easier to use.
  • Size. 340 x 45mm (13 x 1 3/4 in)

  • Description Image Product Buy Pricing (Ex VAT) Type Overall Length Bar Diameter Material Shaft shape
    Stanley 1-55-515 Wonder Bar Pry Bar 34cm (14in)
    Stanley 1-55-515 Wonder Bar Pry Bar 34cm (14in)
    Standard range
    Order code: 84-7961
    MPN: 1-55-515

    Despatched within 2 working days - 100 in stock
    1+ £10.25
    Price per unit Ex VAT
    Handy 340mm 45mm High carbon steel Flat
    Stanley 1-55-526 Wonder Bar Pry Bar 53cm (21in)
    Stanley 1-55-526 Wonder Bar Pry Bar 53cm (21in)
    Standard range
    Order code: 84-7967
    MPN: 1-55-526

    Despatched within 2 working days - 20 in stock
    1+ £15.95
    Price per unit Ex VAT
    Pry & Wrecking Bars 530mm High carbon steel Flat

    Trustpilot