Stanley 1-42-921 PRO-180 I Beam Level 3 Vial 80cm

MPN
1-42-921
Brand
Stanley
EAN-13
3253561429217
Order Code
84-7799
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    400mm 600mm 800mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Durable heavy-duty I-beam aluminium level with 1 x fixed horizontal vial and 1 x 180° rotating vial top easy to read centre vial. The horizontal vial can be viewed from both side and above for ease of use.

  • Shock absorbing end caps and pipe groove for use on rounded surfaces.
  • 2 vials.
  • Accurate to ± 1.5mm/1m.
  • Length 800mm (32 in)


    Type Spirit Level
    Length 800mm
    Lifetime Warranty No
    Number of Vials 3
  • Reviews

    Be the first to submit a review

    Trustpilot