Stanley 1-12-204 H.1204 Handyman Plane (2in)

MPN
1-12-204
Brand
Stanley
EAN-13
5000366122045
Order Code
84-7667
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

A Handyman bench plane for workshop, site or finishing tool. Chrome carbon steel cutters fully adjustable for cutter alignment and depth of cut.

  • A high quality iron base with handle and knob in high impact polystyrene.
  • Length: 245mm (9.3/4in).
  • Cutter width: 50mm (2in).


    Type Handyman plane
    Size 2in
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot