Stanley 0-90-949 MaxSteel Adjustable Wrench 250mm

Order Code:

84-7517

Brand: Stanley MPN: 0-90-949 EAN-13: 3253560909499
Qty Was Unit Price (Ex VAT)
1+ £12.47 £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Stanley MaxSteel adjustable wrenches have a narrow head design for limited space applications and Laser-marked SAE and metric jaw scale for easy fastener size. The forged alloy-steel body increases strength and the extra wide jaw capacity opens wider than standard adjustable wrenches.

  • They have a bi-material handle for a comfortable grip. Ideal for automotive maintenance and repair, plumbing and general assembly tasks.
  • Stanley STA090949 Adjustable Wrench.
  • Size: 250mm (10 in).
  • Jaw capacity: 33mm.


    Type Adjustable
    Jaw Capacity 33mm
    Overall Length 250mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot