Stanley 0-65-411 FatMax Screwdriver Insulated Parallel Tip 3.5mm x 75mm

Order Code:

84-7223

Brand: Stanley MPN: 0-65-411 EAN-13: 3253560654115
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 2 working days

Each FatMax VDE parallel tip iinsulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to bar giving a virtually unbreakable bond.
  • The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • Type - VDE Insulated Parallel
  • Tip Size 3.5mm
  • Blade Length 75mm (3 in)


    Blade Length 75mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length 75mm
    Tip Type Slotted
    Tip Size 3.5mm
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot