Stanley 0-55-116 Precision Pry Bar Moulding 20cm (8in)

Order Code:

84-7063

Brand: Stanley MPN: 0-55-116 EAN-13: 3253560551162
  • Quickly find another product in this range by Length:

    200mm 250mm
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 5 despatched in 2 working days

This moulding pry bar is made from heat treated, forged, high carbon steel. The contoured bar makes pulling nails, prying and lifting easier and the flat surface allows users to cleanly pry moulding and trim, thus reducing material damage.

  • The polished, bevelled claws allow precision nail pulling and prying.
  • Size 200mm (8 in)


    Type Pry Bar
    Length 200mm
    Material High carbon steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot