Stanley Precision Pry Bar Moulding

Stanley Brand: Stanley

This moulding pry bar is made from heat treated, forged, high carbon steel. The contoured bar makes pulling nails, prying and lifting easier and the flat surface allows users to cleanly pry moulding and trim, thus reducing material damage.

  • The polished, bevelled claws allow precision nail pulling and prying.
  • Size 200mm (8 in)

  • Description Image Product Buy Pricing (Ex VAT) Overall Length Type Material
    Stanley 0-55-116 Precision Pry Bar Moulding 20cm (8in)
    Stanley 0-55-116 Precision Pry Bar Moulding 20cm (8in)
    Standard range
    Order code: 84-7063
    MPN: 0-55-116

    Despatched same day - 3 in stockContact us for additional stock
    1+ £8.69
    Price per unit Ex VAT
    200mm Pry & Wrecking Bars High carbon steel
    Stanley 0-55-117 Precision Pry Bar Moulding 25cm (10in)
    Stanley 0-55-117 Precision Pry Bar Moulding 25cm (10in)
    Standard range
    Order code: 84-7065
    MPN: 0-55-117

    Despatched within 2 working days - 5 in stock
    1+ £13.43
    Price per unit Ex VAT
    250mm Pry & Wrecking Bars High carbon steel

    Trustpilot