Stanley 0-47-488 FatMax Pro Chalk Line & 225g Black Chalk

Order Code:

84-7051

Brand: Stanley MPN: 0-47-488 EAN-13: 3253560474881
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Stanley FatMax Extreme 30 metre chalk line and chalk set.

  • The chalk line is enclosed in a durable die-cast aluminium housing, with a patented chalk view window to see exactly how much chalk is left. A release button allows line extension without handle rotation and the line can be quickly rewound due to the 5:1 gear ratio.
  • Supplied with a 113g. refill of black chalk.
  • Chalk line length: 30m (100 ft).


    Type Chalk and chalk line
    Length 30m
    Colour Black
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot