Stanley FatMax Pro Chalk Line

Stanley Brand: Stanley

The Stanley FatMax Xtreme 30 metre chalk line is enclosed in a durable die-cast aluminium housing with a patented chalk view window to see exactly how much chalk is left.

  • A release button allows line extension without handle rotation and the line can be quickly rewound due to the 5:1 gear ratio.
  • Length: 30m (100 ft).

  • Description Image Product Buy Pricing (Ex VAT) Type Colour Chalk Weight Chalk Line Length
    Stanley 0-47-480 FatMax Pro Chalk Line 30m/100ft
    Stanley 0-47-480 FatMax Pro Chalk Line 30m/100ft
    Extended range
    Order code: 84-7049
    MPN: 0-47-480

    Available to back orderPlease contact us for lead time
    1+ £13.11
    Price per unit Ex VAT
    Chalk line Natural 30m
    Stanley 0-47-488 FatMax Pro Chalk Line & 225g Black Chalk
    Stanley 0-47-488 FatMax Pro Chalk Line & 225g Black Chalk
    Extended range
    Order code: 84-7051
    MPN: 0-47-488

    Available to back orderPlease contact us for lead time
    1+ £22.13
    Price per unit Ex VAT
    Chalk and chalk line Black 113g 30m

    Trustpilot