Stanley 0-33-728 FatMax Tape Blade Armor 8m (Width 32mm)

Order Code:

84-6941

Brand: Stanley MPN: 0-33-728 EAN-13: 3253560337285
Qty Was Unit Price (Ex VAT)
1+ £21.09 £20.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The extra wide blade on these tapes gives up to longer stand outs and enables easier reading. The exclusive cushion grip gives extra user control and provides impact resistance and the specially designed multi-function hook grabs on the side, top and the bottom. The 3-rivet, corrosion resistant, tru-zero hook allows accurate inside and outside measurements. Mylar wrapped coating extends the blade life up to 10 times longer. Marked metric both sides of top of blade.

  • Size: 8m (metric only).


    Type Tape measure
    Measuring Length 8m
    Length 8m
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot