Stanley 0-16-130 5002 Bevel Edge Chisel Set of 4: 6, 12, 18 & 25mm & Oilstone

Order Code:

84-6755

Brand: Stanley MPN: 0-16-130 EAN-13: 3253560161309
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Designed for Tradesmen, this bevel edged wood chisel has a ground finished, hardened and tempered alloy steel blade, with a one piece, solid impact resistant blue polypropylene plastic handle.

  • The blade is lacquered for rust prevention.
  • The 0-16-130 chisel set contains:-
  • 4 x 5002 Wood chisels 6mm (1/4 in), 12mm (1/2 in), 18mm (3/4 in) and 25mm (1 in).
  • 1 x Carry Case.
  • 1 x Oil.
  • 1 x Sharpening stone.


    Type Bevel edged chisel
    Size Various
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot