Stanley Bevel Edge Chisel Sets

STANLEY Brand: STANLEY

Designed for Tradesmen, this Stanley bevel edged wood chisel has a ground finished, hardened and tempered alloy steel blade, with a one piece, solid impact resistant blue polypropylene plastic handle.

  • The blade is lacquered for rust prevention.
  • Set of 3.
  • Sizes: 12, 18 and 25mm.

  • Description Image Product Buy Pricing (Ex VAT) Blade Width Type
    Stanley 0-16-128 5002 Bevel Edge Chisel Set of 3: 12, 18 & 25mm
    Stanley 0-16-128 5002 Bevel Edge Chisel Set of 3: 12, 18 & 25mm
    Standard range
    Order code: 84-6751
    MPN: 0-16-128

    Despatched within 2 working days - 50 in stock
    1+ £30.94
    Price per unit Ex VAT
    12, 18, 25mm Bevel edged chisel
    Stanley 0-16-129 5002 Bevel Edge Chisel Set of 4: 6, 12, 18 & 25mm
    Stanley 0-16-129 5002 Bevel Edge Chisel Set of 4: 6, 12, 18 & 25mm
    Standard range
    Order code: 84-6753
    MPN: 0-16-129

    Despatched within 2 working days - 5 in stock
    1+ £22.61
    Price per unit Ex VAT
    Various Bevel edged chisel
    Stanley 0-16-130 5002 Bevel Edge Chisel Set of 4: 6, 12, 18 & 25mm & Oilstone
    Stanley 0-16-130 5002 Bevel Edge Chisel Set of 4: 6, 12, 18 & 25mm & Oilstone
    Standard range
    Order code: 84-6755
    MPN: 0-16-130

    Despatched within 2 working days - 100 in stock
    1+ £17.38
    Price per unit Ex VAT
    Various Bevel edged chisel

    Trustpilot