Everbuild FLOORRDNEW Floor Paint Matt Red 5L

Image Representative of Range

Everbuild FLOORRDNEW Floor Paint Matt Red 5L

Order Code:

84-5882

Brand: Everbuild MPN: FLOORRDNEW EAN-13: 5029347602833
  • Quickly find another product in this range by Type:

    Grey floor paint Red floor paint
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Floor Paint is a low viscosity, heavy duty alkyd resin based paint designed to provide a clean hard wearing finish to concrete, stone and wooden floors subject to light traffic including fork lift trucks, scissor lifts etc. Ideal for use on garage floors, workshops, storerooms, walkways etc. It gives enhanced durability, abrasion resistance and a good resistance to dilute acids/alkalis and oils.


Type Red floor paint
Size 5000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot