Bostitch SX503519 Finish Staple 19mm Pack Of 5000

MPN
SX503519
Brand
Bostitch
EAN-13
5902013935735
Order Code
84-5460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This pack of 5000 finish staples 19mm from Bostitch are quality construction staples with a galvanised finish, ideal for tasks such as high production finish and trim, furniture, flooring and carpet installation.

Compatible with the following Bostitch pneumatic finish staplers: APC-2IN1, S32SX-1, SB-150SX, SB-150SXHD-1, SB-2IN1, SB156SX-1-E, SX150-1, SX150-BHF-2, SX150K-1, SX150LM-1 and SX1838-E.


  • Length: 19mm
  • Crown width: 5.6mm
  • Finish: Galvanised
  • Point: CP
  • Pack: 5000
  • Manufacturer's part SX503519
Type Staples
Length 19mm
Pack Size 5000

Reviews

Be the first to submit a review

Trustpilot