Bostitch SX503515 Finish Staples 15mm - Packs of 800//3000/5000

Bostitch Brand: Bostitch

These packs of finish staples from Bostitch are quality construction staples with a galvanised finish, ideal for tasks such as high production finish and trim, furniture, flooring and carpet installation.

Compatible with the following Bostitch pneumatic finish staplers: APC-2IN1, S32SX-1, SB-150SX, SB-150SXHD-1, SB-2IN1, SB156SX-1-E, SX150-1, SX150-BHF-2, SX150K-1, SX150LM-1 and SX1838-E.

  • Lengths: 15-35mm
  • Crown width: 5.6mm
  • Finish: Galvanised
  • Point: CP
  • Packs: 800/3000/5000
Description Image Product Buy Pricing (Ex VAT) Length Pack Size Type
Bostitch SX503530 Finish Staple 30mm Pack Of 3000
Bostitch SX503530 Finish Staple 30mm Pack Of 3000
Standard range
Order code: 84-5470
MPN: SX503530

Despatched within 4 working days - 5 in stock
1+ £13.26
Price per unit Ex VAT
30mm 3000 Staples
Bostitch SX503535 Finish Staple 35mm Pack Of 3000
Bostitch SX503535 Finish Staple 35mm Pack Of 3000
Standard range
Order code: 84-5474
MPN: SX503535

Despatched within 4 working days - 20 in stock
1+ £13.26
Price per unit Ex VAT
35mm 3000 Staples
Bostitch SX503515 Finish Staple 15mm Pack Of 5000
Bostitch SX503515 Finish Staple 15mm Pack Of 5000
Standard range
Order code: 84-5456
MPN: SX503515

Despatched within 4 working days - 15 in stock
1+ £11.50
Price per unit Ex VAT
15mm 5000 Staples
Bostitch SX503519 Finish Staple 19mm Pack Of 5000
Bostitch SX503519 Finish Staple 19mm Pack Of 5000
Standard range
Order code: 84-5460
MPN: SX503519

Despatched within 4 working days - 20 in stock
1+ £18.91
Price per unit Ex VAT
19mm 5000 Staples
Bostitch SX503522 Finish Staple 22mm Pack Of 5000
Bostitch SX503522 Finish Staple 22mm Pack Of 5000
Standard range
Order code: 84-5464
MPN: SX503522

Despatched within 4 working days - 15 in stock
1+ £15.03
Price per unit Ex VAT
22mm 5000 Staples
Bostitch SX503525 Finish Staple 25mm Pack Of 5000
Bostitch SX503525 Finish Staple 25mm Pack Of 5000
Standard range
Order code: 84-5466
MPN: SX503525

Despatched within 4 working days - 5 in stock
1+ £16.80
Price per unit Ex VAT
25mm 5000 Staples

Trustpilot