Bostitch S310R90 3.1 x 90mm 28° Stick Nail Ring Shank Bright (2000)

Image Representative of Range

Bostitch S310R90 3.1 x 90mm 28° Stick Nail Ring Shank Bright (2000)

Order Code:

84-5424

Brand: Bostitch MPN: S310R90 EAN-13: 5902013010692
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This box of 2000 bright ring shank stick nails 3.1 x 90mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used for situations when a nail needs to be applied for a long period of time without removing it. Such a design makes them ideal for exterior trim, siding and sub-floors.


  • Gauge/diameter: 3.1mm
  • Length: 90mm
  • Clipped head 28°
  • Ring shank
  • Bright finish
  • Quantity per box 2000
  • Manufacturer's part S310R90
Type Nails
Length 90mm
Pack Size 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot